
KGM42CCG3A102KY | |
|---|---|
DigiKey Part Number | 478-KGM42CCG3A102KYTR-ND - Tape & Reel (TR) 478-KGM42CCG3A102KYCT-ND - Cut Tape (CT) 478-KGM42CCG3A102KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM42CCG3A102KY |
Description | CAP CER 1000PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM42CCG3A102KY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50200 | £5.02 |
| 50 | £0.39160 | £19.58 |
| 100 | £0.35740 | £35.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.29954 | £149.77 |
| 1,000 | £0.28172 | £281.72 |
| 1,500 | £0.27280 | £409.20 |
| 2,500 | £0.26291 | £657.27 |
| 3,500 | £0.25713 | £899.96 |
| 5,000 | £0.25157 | £1,257.85 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

