
KGM32RR71H124JU | |
|---|---|
DigiKey Part Number | 478-KGM32RR71H124JUTR-ND - Tape & Reel (TR) 478-KGM32RR71H124JUCT-ND - Cut Tape (CT) 478-KGM32RR71H124JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71H124JU |
Description | CAP CER 0.12UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR71H124JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20500 | £2.05 |
| 50 | £0.15200 | £7.60 |
| 100 | £0.13600 | £13.60 |
| 500 | £0.10882 | £54.41 |
| 1,000 | £0.10045 | £100.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08789 | £351.56 |
| 8,000 | £0.08323 | £665.84 |
| 12,000 | £0.08089 | £970.68 |
| 20,000 | £0.07830 | £1,566.00 |
| 28,000 | £0.07679 | £2,150.12 |
| 40,000 | £0.07533 | £3,013.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

