
KGM32RR71E103JU | |
|---|---|
DigiKey Part Number | 478-KGM32RR71E103JUTR-ND - Tape & Reel (TR) 478-KGM32RR71E103JUCT-ND - Cut Tape (CT) 478-KGM32RR71E103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR71E103JU |
Description | CAP CER 10000PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16900 | £1.69 |
| 50 | £0.12460 | £6.23 |
| 100 | £0.11100 | £11.10 |
| 500 | £0.08792 | £43.96 |
| 1,000 | £0.08081 | £80.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07325 | £293.00 |
| 8,000 | £0.06916 | £553.28 |
| 12,000 | £0.06711 | £805.32 |
| 20,000 | £0.06484 | £1,296.80 |
| 28,000 | £0.06352 | £1,778.56 |
| 40,000 | £0.06224 | £2,489.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

