0.1 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71C104ML

DigiKey Part Number
478-KGM32RR71C104MLTR-ND - Tape & Reel (TR)
478-KGM32RR71C104MLCT-ND - Cut Tape (CT)
478-KGM32RR71C104MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71C104ML
Description
CAP CER 0.1UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR71C104ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,981
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15300£1.53
50£0.11240£5.62
100£0.09980£9.98
500£0.07864£39.32
1,000£0.07211£72.11
2,500£0.06520£163.00
5,000£0.06105£305.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05763£576.30
20,000£0.05481£1,096.20
30,000£0.05340£1,602.00
50,000£0.05184£2,592.00
70,000£0.05092£3,564.40
100,000£0.05004£5,004.00
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200