
KGM32LR73D332KU | |
|---|---|
DigiKey Part Number | 478-KGM32LR73D332KUTR-ND - Tape & Reel (TR) 478-KGM32LR73D332KUCT-ND - Cut Tape (CT) 478-KGM32LR73D332KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR73D332KU |
Description | CAP CER 3300PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29200 | £2.92 |
| 50 | £0.22120 | £11.06 |
| 100 | £0.19950 | £19.95 |
| 500 | £0.16266 | £81.33 |
| 1,000 | £0.15130 | £151.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14195 | £283.90 |
| 4,000 | £0.13425 | £537.00 |
| 6,000 | £0.13039 | £782.34 |
| 10,000 | £0.12612 | £1,261.20 |
| 14,000 | £0.12362 | £1,730.68 |
| 20,000 | £0.12122 | £2,424.40 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

