Direct

KGM32LR71E226MU | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E226MUTR-ND - Tape & Reel (TR) 478-KGM32LR71E226MUCT-ND - Cut Tape (CT) 478-KGM32LR71E226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR71E226MU |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.79100 | £7.91 |
| 50 | £0.63120 | £31.56 |
| 100 | £0.58190 | £58.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49832 | £249.16 |
| 1,000 | £0.47247 | £472.47 |
| 1,500 | £0.45953 | £689.29 |
| 2,500 | £0.44518 | £1,112.95 |
| 3,500 | £0.43678 | £1,528.73 |
| 5,000 | £0.42871 | £2,143.55 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |


