
KGM32LR51A107ML | |
|---|---|
DigiKey Part Number | 478-KGM32LR51A107MLTR-ND - Tape & Reel (TR) 478-KGM32LR51A107MLCT-ND - Cut Tape (CT) 478-KGM32LR51A107MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR51A107ML |
Description | 1210, 10V, X5R, 100UF, 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| 10 | £2.84500 | £28.45 |
| 50 | £2.41200 | £120.60 |
| 100 | £2.27820 | £227.82 |
| 500 | £2.05160 | £1,025.80 |
| 1,000 | £1.98141 | £1,981.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.87599 | £7,503.96 |
| Unit Price without VAT: | £3.93000 |
|---|---|
| Unit Price with VAT: | £4.71600 |

