470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32LCG3D471JU

DigiKey Part Number
478-KGM32LCG3D471JUTR-ND - Tape & Reel (TR)
478-KGM32LCG3D471JUCT-ND - Cut Tape (CT)
478-KGM32LCG3D471JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32LCG3D471JU
Description
CAP CER 470PF 2KV C0G/NP0 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.77000£0.77
10£0.58400£5.84
50£0.48500£24.25
100£0.41760£41.76
500£0.32332£161.66
1,000£0.27841£278.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.41703£834.06
4,000£0.40049£1,601.96
6,000£0.39221£2,353.26
10,000£0.38302£3,830.20
14,000£0.37765£5,287.10
Manufacturers Standard Package
Unit Price without VAT:£0.77000
Unit Price with VAT:£0.92400