
KGM32HR72J273KU | |
|---|---|
DigiKey Part Number | 478-KGM32HR72J273KUTR-ND - Tape & Reel (TR) 478-KGM32HR72J273KUCT-ND - Cut Tape (CT) 478-KGM32HR72J273KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HR72J273KU |
Description | CAP CER 0.027UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210CC273KAT1A | KYOCERA AVX | 766 | 478-12869-1-ND | £0.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.47200 | £4.72 |
| 50 | £0.36640 | £18.32 |
| 100 | £0.33410 | £33.41 |
| 500 | £0.27938 | £139.69 |
| 1,000 | £0.26244 | £262.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24850 | £497.00 |
| 4,000 | £0.23703 | £948.12 |
| 6,000 | £0.23128 | £1,387.68 |
| 10,000 | £0.22491 | £2,249.10 |
| 14,000 | £0.22119 | £3,096.66 |
| 20,000 | £0.21760 | £4,352.00 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

