
KGM32ER71H334MU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H334MUTR-ND - Tape & Reel (TR) 478-KGM32ER71H334MUCT-ND - Cut Tape (CT) 478-KGM32ER71H334MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H334MU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H334MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22400 | £2.24 |
| 50 | £0.16740 | £8.37 |
| 100 | £0.14990 | £14.99 |
| 500 | £0.12054 | £60.27 |
| 1,000 | £0.11150 | £111.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09793 | £391.72 |
| 8,000 | £0.09288 | £743.04 |
| 12,000 | £0.09036 | £1,084.32 |
| 20,000 | £0.08756 | £1,751.20 |
| 28,000 | £0.08592 | £2,405.76 |
| 40,000 | £0.08435 | £3,374.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

