New Product
33 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2H330JU

DigiKey Part Number
478-KGM32ECG2H330JUTR-ND - Tape & Reel (TR)
478-KGM32ECG2H330JUCT-ND - Cut Tape (CT)
478-KGM32ECG2H330JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2H330JU
Description
1210 500 V NPO 33PF +-5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,992
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.36200£3.62
50£0.27720£13.86
100£0.25110£25.11
500£0.20716£103.58
1,000£0.19357£193.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18240£364.80
4,000£0.17320£692.80
6,000£0.16859£1,011.54
10,000£0.16348£1,634.80
14,000£0.16049£2,246.86
20,000£0.15762£3,152.40
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600