
KGM32ECG2D681JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2D681JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D681JUCT-ND - Cut Tape (CT) 478-KGM32ECG2D681JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D681JU |
Description | CAP CER 680PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D681JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24700 | £2.47 |
| 50 | £0.18520 | £9.26 |
| 100 | £0.16630 | £16.63 |
| 500 | £0.13444 | £67.22 |
| 1,000 | £0.12459 | £124.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11648 | £232.96 |
| 4,000 | £0.10981 | £439.24 |
| 6,000 | £0.10647 | £638.82 |
| 10,000 | £0.10277 | £1,027.70 |
| 14,000 | £0.10060 | £1,408.40 |
| 20,000 | £0.09852 | £1,970.40 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

