
KGM32ECG2A471JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A471JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A471JUCT-ND - Cut Tape (CT) 478-KGM32ECG2A471JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A471JU |
Description | CAP CER 470PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A471JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21600 | £2.16 |
| 50 | £0.16100 | £8.05 |
| 100 | £0.14430 | £14.43 |
| 500 | £0.11580 | £57.90 |
| 1,000 | £0.10702 | £107.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09062 | £181.24 |
| 4,000 | £0.08508 | £340.32 |
| 6,000 | £0.08231 | £493.86 |
| 10,000 | £0.07923 | £792.30 |
| 14,000 | £0.07744 | £1,084.16 |
| 20,000 | £0.07571 | £1,514.20 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

