
KGM32ECG1H472JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H472JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H472JUCT-ND - Cut Tape (CT) 478-KGM32ECG1H472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H472JU |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H472JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.39300 | £3.93 |
| 50 | £0.30180 | £15.09 |
| 100 | £0.27400 | £27.40 |
| 500 | £0.22690 | £113.45 |
| 1,000 | £0.21233 | £212.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19434 | £583.02 |
| 6,000 | £0.18554 | £1,113.24 |
| 9,000 | £0.18113 | £1,630.17 |
| 15,000 | £0.17624 | £2,643.60 |
| 21,000 | £0.17338 | £3,640.98 |
| 30,000 | £0.17063 | £5,118.90 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

