
KGM31ZV51E104ZT | |
|---|---|
DigiKey Part Number | 478-KGM31ZV51E104ZTTR-ND - Tape & Reel (TR) 478-KGM31ZV51E104ZTCT-ND - Cut Tape (CT) 478-KGM31ZV51E104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ZV51E104ZT |
Description | CAP CER 0.1UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12400 | £1.24 |
| 50 | £0.09020 | £4.51 |
| 100 | £0.07970 | £7.97 |
| 500 | £0.06208 | £31.04 |
| 1,000 | £0.05664 | £56.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04850 | £194.00 |
| 8,000 | £0.04547 | £363.76 |
| 12,000 | £0.04396 | £527.52 |
| 20,000 | £0.04228 | £845.60 |
| 28,000 | £0.04130 | £1,156.40 |
| 40,000 | £0.04036 | £1,614.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

