KGM31VR71C334KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 6,547
Unit Price: £0.23000
Datasheet

Direct


KEMET
In Stock: 28,930
Unit Price: £0.49000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: £0.03427
Datasheet

Direct


YAGEO
In Stock: 3,407
Unit Price: £0.19000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: £0.06994
Datasheet

Direct


Vishay Vitramon
In Stock: 2,532
Unit Price: £0.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.04291
Datasheet
0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VR71C334KL

DigiKey Part Number
478-KGM31VR71C334KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31VR71C334KL
Description
CAP CER 0.33UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.04406£660.90
Manufacturers Standard Package
Unit Price without VAT:£0.04406
Unit Price with VAT:£0.05287