
KGM31VR71C224MU | |
|---|---|
DigiKey Part Number | 478-KGM31VR71C224MUTR-ND - Tape & Reel (TR) 478-KGM31VR71C224MUCT-ND - Cut Tape (CT) 478-KGM31VR71C224MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VR71C224MU |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VR71C224MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11160 | £5.58 |
| 100 | £0.09910 | £9.91 |
| 500 | £0.07808 | £39.04 |
| 1,000 | £0.07158 | £71.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06185 | £247.40 |
| 8,000 | £0.05823 | £465.84 |
| 12,000 | £0.05642 | £677.04 |
| 20,000 | £0.05441 | £1,088.20 |
| 28,000 | £0.05324 | £1,490.72 |
| 40,000 | £0.05211 | £2,084.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

