
KGM31VCG1H332JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG1H332JUTR-ND - Tape & Reel (TR) 478-KGM31VCG1H332JUCT-ND - Cut Tape (CT) 478-KGM31VCG1H332JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1H332JU |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1H332JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17300 | £1.73 |
| 50 | £0.12700 | £6.35 |
| 100 | £0.11320 | £11.32 |
| 500 | £0.08968 | £44.84 |
| 1,000 | £0.08243 | £82.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07158 | £286.32 |
| 8,000 | £0.06755 | £540.40 |
| 12,000 | £0.06553 | £786.36 |
| 20,000 | £0.06330 | £1,266.00 |
| 28,000 | £0.06199 | £1,735.72 |
| 40,000 | £0.06073 | £2,429.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

