
KGM31HR71C474KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C474KUTR-ND - Tape & Reel (TR) 478-KGM31HR71C474KUCT-ND - Cut Tape (CT) 478-KGM31HR71C474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71C474KU |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71C474KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13400 | £1.34 |
| 50 | £0.09780 | £4.89 |
| 100 | £0.08660 | £8.66 |
| 500 | £0.06772 | £33.86 |
| 1,000 | £0.06190 | £61.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05713 | £114.26 |
| 4,000 | £0.05319 | £212.76 |
| 6,000 | £0.05122 | £307.32 |
| 10,000 | £0.04904 | £490.40 |
| 14,000 | £0.04776 | £668.64 |
| 20,000 | £0.04654 | £930.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

