0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR71C474KU

DigiKey Part Number
478-KGM31HR71C474KUTR-ND - Tape & Reel (TR)
478-KGM31HR71C474KUCT-ND - Cut Tape (CT)
478-KGM31HR71C474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HR71C474KU
Description
CAP CER 0.47UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR71C474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,071
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.13400£1.34
50£0.09780£4.89
100£0.08660£8.66
500£0.06772£33.86
1,000£0.06190£61.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05713£114.26
4,000£0.05319£212.76
6,000£0.05122£307.32
10,000£0.04904£490.40
14,000£0.04776£668.64
20,000£0.04654£930.80
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600