
KGM31DR72H102MU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H102MUTR-ND - Tape & Reel (TR) 478-KGM31DR72H102MUCT-ND - Cut Tape (CT) 478-KGM31DR72H102MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H102MU |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72H102MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12800 | £1.28 |
| 50 | £0.09300 | £4.65 |
| 100 | £0.08230 | £8.23 |
| 500 | £0.06416 | £32.08 |
| 1,000 | £0.05858 | £58.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05020 | £200.80 |
| 8,000 | £0.04709 | £376.72 |
| 12,000 | £0.04553 | £546.36 |
| 20,000 | £0.04381 | £876.20 |
| 28,000 | £0.04280 | £1,198.40 |
| 40,000 | £0.04183 | £1,673.20 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

