
KGM31DR72E103KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72E103KUTR-ND - Tape & Reel (TR) 478-KGM31DR72E103KUCT-ND - Cut Tape (CT) 478-KGM31DR72E103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72E103KU |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10260 | £5.13 |
| 100 | £0.09100 | £9.10 |
| 500 | £0.07132 | £35.66 |
| 1,000 | £0.06525 | £65.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05616 | £224.64 |
| 8,000 | £0.05278 | £422.24 |
| 12,000 | £0.05109 | £613.08 |
| 20,000 | £0.04922 | £984.40 |
| 28,000 | £0.04812 | £1,347.36 |
| 40,000 | £0.04707 | £1,882.80 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

