
KGM31DCG3A470JU | |
|---|---|
DigiKey Part Number | 478-KGM31DCG3A470JUTR-ND - Tape & Reel (TR) 478-KGM31DCG3A470JUCT-ND - Cut Tape (CT) 478-KGM31DCG3A470JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DCG3A470JU |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DCG3A470JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOCBN470 | YAGEO | 8,003 | 311-1915-1-ND | £0.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43600 | £4.36 |
| 50 | £0.33740 | £16.87 |
| 100 | £0.30680 | £30.68 |
| 500 | £0.25552 | £127.76 |
| 1,000 | £0.23964 | £239.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22004 | £660.12 |
| 6,000 | £0.21044 | £1,262.64 |
| 9,000 | £0.20563 | £1,850.67 |
| 15,000 | £0.20030 | £3,004.50 |
| 21,000 | £0.19719 | £4,140.99 |
| 30,000 | £0.19419 | £5,825.70 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

