
KGM31BR72A331KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A331KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A331KTCT-ND - Cut Tape (CT) 478-KGM31BR72A331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A331KT |
Description | CAP CER 330PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A331KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11000 | £1.10 |
| 50 | £0.07960 | £3.98 |
| 100 | £0.07010 | £7.01 |
| 500 | £0.05422 | £27.11 |
| 1,000 | £0.04933 | £49.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04200 | £168.00 |
| 8,000 | £0.03928 | £314.24 |
| 12,000 | £0.03792 | £455.04 |
| 20,000 | £0.03641 | £728.20 |
| 28,000 | £0.03553 | £994.84 |
| 40,000 | £0.03468 | £1,387.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

