
KGM31BR71H104MM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H104MMTR-ND - Tape & Reel (TR) 478-KGM31BR71H104MMCT-ND - Cut Tape (CT) 478-KGM31BR71H104MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H104MM |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.06000 | £3.00 |
| 100 | £0.05260 | £5.26 |
| 500 | £0.04008 | £20.04 |
| 1,000 | £0.03623 | £36.23 |
| 2,500 | £0.03217 | £80.42 |
| 5,000 | £0.02973 | £148.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02671 | £400.65 |
| 30,000 | £0.02523 | £756.90 |
| 45,000 | £0.02449 | £1,102.05 |
| 75,000 | £0.02367 | £1,775.25 |
| 105,000 | £0.02320 | £2,436.00 |
| 150,000 | £0.02274 | £3,411.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

