10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H103MT

DigiKey Part Number
478-KGM31BR71H103MTTR-ND - Tape & Reel (TR)
478-KGM31BR71H103MTCT-ND - Cut Tape (CT)
478-KGM31BR71H103MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H103MT
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H103MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,505
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.09900£0.99
50£0.07140£3.57
100£0.06280£6.28
500£0.04834£24.17
1,000£0.04387£43.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03718£148.72
8,000£0.03470£277.60
12,000£0.03345£401.40
20,000£0.03207£641.40
28,000£0.03127£875.56
40,000£0.03049£1,219.60
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400