
KGM31BR71E333KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71E333KTTR-ND - Tape & Reel (TR) 478-KGM31BR71E333KTCT-ND - Cut Tape (CT) 478-KGM31BR71E333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71E333KT |
Description | CAP CER 0.033UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71E333KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10200 | £1.02 |
| 50 | £0.07320 | £3.66 |
| 100 | £0.06440 | £6.44 |
| 500 | £0.04958 | £24.79 |
| 1,000 | £0.04503 | £45.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03820 | £152.80 |
| 8,000 | £0.03567 | £285.36 |
| 12,000 | £0.03440 | £412.80 |
| 20,000 | £0.03299 | £659.80 |
| 28,000 | £0.03217 | £900.76 |
| 40,000 | £0.03138 | £1,255.20 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

