
KGM31BR71E223JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71E223JTTR-ND - Tape & Reel (TR) 478-KGM31BR71E223JTCT-ND - Cut Tape (CT) 478-KGM31BR71E223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71E223JT |
Description | CAP CER 0.022UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71E223JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12900 | £1.29 |
| 50 | £0.09380 | £4.69 |
| 100 | £0.08300 | £8.30 |
| 500 | £0.06476 | £32.38 |
| 1,000 | £0.05915 | £59.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05294 | £211.76 |
| 8,000 | £0.04972 | £397.76 |
| 12,000 | £0.04810 | £577.20 |
| 20,000 | £0.04631 | £926.20 |
| 28,000 | £0.04527 | £1,267.56 |
| 40,000 | £0.04426 | £1,770.40 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

