56 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H560KT

DigiKey Part Number
478-KGM31BCG2H560KTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H560KTCT-ND - Cut Tape (CT)
478-KGM31BCG2H560KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H560KT
Description
CAP CER 56PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H560KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,270
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.27600£2.76
50£0.20900£10.45
100£0.18810£18.81
500£0.15306£76.53
1,000£0.14222£142.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12597£503.88
8,000£0.11993£959.44
12,000£0.11690£1,402.80
20,000£0.11355£2,271.00
28,000£0.11159£3,124.52
40,000£0.10970£4,388.00
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000