KGM31BCG2A821JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,870
Unit Price: £0.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.17840
Datasheet

Direct


KEMET
In Stock: 4,303
Unit Price: £0.36000
Datasheet

Direct


YAGEO
In Stock: 1
Unit Price: £0.22000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: £0.06587
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: £0.08625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.53605
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.64497
Datasheet

Upgrade


KEMET
In Stock: 11,231
Unit Price: £0.41000
Datasheet

Upgrade


TDK
In Stock: 5,292
Unit Price: £0.22000
Datasheet
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A821JM

DigiKey Part Number
478-KGM31BCG2A821JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG2A821JM
Description
CAP CER 820PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A821JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.03697£554.55
Manufacturers Standard Package
Unit Price without VAT:£0.03697
Unit Price with VAT:£0.04436