
KGM31BCG2A180KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A180KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A180KTCT-ND - Cut Tape (CT) 478-KGM31BCG2A180KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A180KT |
Description | CAP CER 18PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A180KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11900 | £1.19 |
| 50 | £0.08560 | £4.28 |
| 100 | £0.07570 | £7.57 |
| 500 | £0.05878 | £29.39 |
| 1,000 | £0.05357 | £53.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04663 | £186.52 |
| 8,000 | £0.04370 | £349.60 |
| 12,000 | £0.04223 | £506.76 |
| 20,000 | £0.04059 | £811.80 |
| 28,000 | £0.03964 | £1,109.92 |
| 40,000 | £0.03872 | £1,548.80 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

