
KGM31BCG2A120JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A120JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A120JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A120JT |
Description | CAP CER 12PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A120JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11100 | £1.11 |
| 50 | £0.08040 | £4.02 |
| 100 | £0.07090 | £7.09 |
| 500 | £0.05488 | £27.44 |
| 1,000 | £0.04993 | £49.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04252 | £170.08 |
| 8,000 | £0.03977 | £318.16 |
| 12,000 | £0.03839 | £460.68 |
| 20,000 | £0.03686 | £737.20 |
| 28,000 | £0.03597 | £1,007.16 |
| 40,000 | £0.03511 | £1,404.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

