
KGM31BCG2A120JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A120JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A120JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A120JT |
Description | CAP CER 12PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A120JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11000 | £1.10 |
| 50 | £0.07980 | £3.99 |
| 100 | £0.07020 | £7.02 |
| 500 | £0.05438 | £27.19 |
| 1,000 | £0.04947 | £49.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04213 | £168.52 |
| 8,000 | £0.03940 | £315.20 |
| 12,000 | £0.03804 | £456.48 |
| 20,000 | £0.03652 | £730.40 |
| 28,000 | £0.03564 | £997.92 |
| 40,000 | £0.03479 | £1,391.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

