
KGM31BCG1H681GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H681GTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H681GTCT-ND - Cut Tape (CT) 478-KGM31BCG1H681GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H681GT |
Description | CAP CER 680PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H681GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34200 | £3.42 |
| 50 | £0.26120 | £13.06 |
| 100 | £0.23640 | £23.64 |
| 500 | £0.19444 | £97.22 |
| 1,000 | £0.18148 | £181.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15981 | £639.24 |
| 8,000 | £0.15265 | £1,221.20 |
| 12,000 | £0.14907 | £1,788.84 |
| 20,000 | £0.14510 | £2,902.00 |
| 28,000 | £0.14277 | £3,997.56 |
| 40,000 | £0.14054 | £5,621.60 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

