
KGM31BCG1H470JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H470JMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H470JMCT-ND - Cut Tape (CT) 478-KGM31BCG1H470JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H470JM |
Description | CAP CER 47PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H470JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12300 | £1.23 |
| 50 | £0.08900 | £4.45 |
| 100 | £0.07860 | £7.86 |
| 500 | £0.06118 | £30.59 |
| 1,000 | £0.05580 | £55.80 |
| 2,500 | £0.05014 | £125.35 |
| 5,000 | £0.04673 | £233.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04251 | £637.65 |
| 30,000 | £0.04045 | £1,213.50 |
| 45,000 | £0.03942 | £1,773.90 |
| 75,000 | £0.03827 | £2,870.25 |
| 105,000 | £0.03760 | £3,948.00 |
| 150,000 | £0.03696 | £5,544.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

