
KGM31BCG1H120KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H120KTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H120KTCT-ND - Cut Tape (CT) 478-KGM31BCG1H120KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H120KT |
Description | CAP CER 12PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H120KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12400 | £1.24 |
| 50 | £0.08980 | £4.49 |
| 100 | £0.07940 | £7.94 |
| 500 | £0.06174 | £30.87 |
| 1,000 | £0.05632 | £56.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05020 | £200.80 |
| 8,000 | £0.04709 | £376.72 |
| 12,000 | £0.04553 | £546.36 |
| 20,000 | £0.04381 | £876.20 |
| 28,000 | £0.04280 | £1,198.40 |
| 40,000 | £0.04183 | £1,673.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

