
KGM31BCG1E222JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1E222JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1E222JTCT-ND - Cut Tape (CT) 478-KGM31BCG1E222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1E222JT |
Description | CAP CER 2200PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1E222JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11900 | £1.19 |
| 50 | £0.08560 | £4.28 |
| 100 | £0.07570 | £7.57 |
| 500 | £0.05878 | £29.39 |
| 1,000 | £0.05357 | £53.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04775 | £191.00 |
| 8,000 | £0.04476 | £358.08 |
| 12,000 | £0.04327 | £519.24 |
| 20,000 | £0.04161 | £832.20 |
| 28,000 | £0.04064 | £1,137.92 |
| 40,000 | £0.03970 | £1,588.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

