
KGM31AR72D104JU | |
|---|---|
DigiKey Part Number | 478-KGM31AR72D104JUTR-ND - Tape & Reel (TR) 478-KGM31AR72D104JUCT-ND - Cut Tape (CT) 478-KGM31AR72D104JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72D104JU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.06720 | £3.36 |
| 100 | £0.05690 | £5.69 |
| 500 | £0.03892 | £19.46 |
| 1,000 | £0.03443 | £34.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03307 | £66.14 |
| 4,000 | £0.03046 | £121.84 |
| 6,000 | £0.02916 | £174.96 |
| 10,000 | £0.02772 | £277.20 |
| 14,000 | £0.02687 | £376.18 |
| 20,000 | £0.02606 | £521.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

