
KGM21NR71H471KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H471KMTR-ND - Tape & Reel (TR) 478-KGM21NR71H471KMCT-ND - Cut Tape (CT) 478-KGM21NR71H471KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H471KM |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H471KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08700 | £0.87 |
| 50 | £0.06220 | £3.11 |
| 100 | £0.05460 | £5.46 |
| 500 | £0.04170 | £20.85 |
| 1,000 | £0.03772 | £37.72 |
| 2,500 | £0.03353 | £83.82 |
| 5,000 | £0.03101 | £155.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01515 | £227.25 |
| 30,000 | £0.01418 | £425.40 |
| 45,000 | £0.01369 | £616.05 |
| 75,000 | £0.01315 | £986.25 |
| 105,000 | £0.01283 | £1,347.15 |
| 150,000 | £0.01253 | £1,879.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

