
KGM21NR71E104KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E104KMTR-ND - Tape & Reel (TR) 478-KGM21NR71E104KMCT-ND - Cut Tape (CT) 478-KGM21NR71E104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E104KM |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E104KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 50 | £0.02320 | £1.16 |
| 100 | £0.02000 | £2.00 |
| 500 | £0.01452 | £7.26 |
| 1,000 | £0.01284 | £12.84 |
| 2,500 | £0.01106 | £27.65 |
| 5,000 | £0.01000 | £50.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00868 | £130.20 |
| 30,000 | £0.00804 | £241.20 |
| 45,000 | £0.00772 | £347.40 |
| 75,000 | £0.00736 | £552.00 |
| 105,000 | £0.00715 | £750.75 |
| 150,000 | £0.00695 | £1,042.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

