
KGM21NR71E102JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E102JMTR-ND - Tape & Reel (TR) 478-KGM21NR71E102JMCT-ND - Cut Tape (CT) 478-KGM21NR71E102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E102JM |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E102JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11000 | £1.10 |
| 50 | £0.07960 | £3.98 |
| 100 | £0.07010 | £7.01 |
| 500 | £0.05422 | £27.11 |
| 1,000 | £0.04933 | £49.33 |
| 2,500 | £0.04417 | £110.42 |
| 5,000 | £0.04106 | £205.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03723 | £558.45 |
| 30,000 | £0.03536 | £1,060.80 |
| 45,000 | £0.03442 | £1,548.90 |
| 75,000 | £0.03338 | £2,503.50 |
| 105,000 | £0.03277 | £3,440.85 |
| 150,000 | £0.03218 | £4,827.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

