KGM21NR71C331JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04618
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,832
Unit Price: £0.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,024
Unit Price: £0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,436
Unit Price: £0.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,840
Unit Price: £0.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04130
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,274
Unit Price: £0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04130
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.26000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: £0.17693
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.30758
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.17693
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.17693
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.17693
Datasheet
330 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C331JT

DigiKey Part Number
478-KGM21NR71C331JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71C331JT
Description
CAP CER 330PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C331JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06096£243.84
Manufacturers Standard Package
Unit Price without VAT:£0.06096
Unit Price with VAT:£0.07315