
KGM21NR71C223JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C223JTTR-ND - Tape & Reel (TR) 478-KGM21NR71C223JTCT-ND - Cut Tape (CT) 478-KGM21NR71C223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C223JT |
Description | CAP CER 0.022UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C223JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08780 | £4.39 |
| 100 | £0.07750 | £7.75 |
| 500 | £0.06028 | £30.14 |
| 1,000 | £0.05497 | £54.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04900 | £196.00 |
| 8,000 | £0.04595 | £367.60 |
| 12,000 | £0.04442 | £533.04 |
| 20,000 | £0.04273 | £854.60 |
| 28,000 | £0.04174 | £1,168.72 |
| 40,000 | £0.04079 | £1,631.60 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

