
KGM21KR51H104KU | |
|---|---|
DigiKey Part Number | 478-KGM21KR51H104KUTR-ND - Tape & Reel (TR) 478-KGM21KR51H104KUCT-ND - Cut Tape (CT) 478-KGM21KR51H104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21KR51H104KU |
Description | CAP CER 0.1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21KR51H104KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02480 | £1.24 |
| 100 | £0.02140 | £2.14 |
| 500 | £0.01558 | £7.79 |
| 1,000 | £0.01378 | £13.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01111 | £44.44 |
| 8,000 | £0.01012 | £80.96 |
| 12,000 | £0.00963 | £115.56 |
| 20,000 | £0.00908 | £181.60 |
| 28,000 | £0.00876 | £245.28 |
| 40,000 | £0.00845 | £338.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

