
KGM21BCG2A151JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A151JMTR-ND - Tape & Reel (TR) 478-KGM21BCG2A151JMCT-ND - Cut Tape (CT) 478-KGM21BCG2A151JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A151JM |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A151JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10200 | £1.02 |
| 50 | £0.07320 | £3.66 |
| 100 | £0.06440 | £6.44 |
| 500 | £0.04958 | £24.79 |
| 1,000 | £0.04503 | £45.03 |
| 2,500 | £0.04022 | £100.55 |
| 5,000 | £0.03733 | £186.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03376 | £506.40 |
| 30,000 | £0.03201 | £960.30 |
| 45,000 | £0.03113 | £1,400.85 |
| 75,000 | £0.03016 | £2,262.00 |
| 105,000 | £0.02960 | £3,108.00 |
| 150,000 | £0.02905 | £4,357.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

