
KGM21BCG1H471KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H471KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H471KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H471KT |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H471KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.05960 | £2.98 |
| 100 | £0.05220 | £5.22 |
| 500 | £0.03976 | £19.88 |
| 1,000 | £0.03593 | £35.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03020 | £120.80 |
| 8,000 | £0.02807 | £224.56 |
| 12,000 | £0.02701 | £324.12 |
| 20,000 | £0.02583 | £516.60 |
| 28,000 | £0.02514 | £703.92 |
| 40,000 | £0.02448 | £979.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

