
KGM21BCG1H150JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H150JMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H150JMCT-ND - Cut Tape (CT) 478-KGM21BCG1H150JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H150JM |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H150JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C150J5GACTU | KEMET | 57,942 | 399-C0805C150J5GACTUCT-ND | £0.08000 | Direct |
| CC0805JPNPO9BN150 | YAGEO | 5,042 | 13-CC0805JPNPO9BN150CT-ND | £0.07000 | Direct |
| CML0805C0G150JT50V | Stackpole Electronics Inc | 7,191 | 738-CML0805C0G150JT50VCT-ND | £0.07000 | Direct |
| VJ0805A150JXACW1BC | Vishay Vitramon | 11,418 | 720-1627-1-ND | £0.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01278 | £191.70 |
| 30,000 | £0.01192 | £357.60 |
| 45,000 | £0.01149 | £517.05 |
| 75,000 | £0.01101 | £825.75 |
| 105,000 | £0.01073 | £1,126.65 |
| 150,000 | £0.01047 | £1,570.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08800 | £0.88 |
| 50 | £0.06240 | £3.12 |
| 100 | £0.05480 | £5.48 |
| 500 | £0.04184 | £20.92 |
| 1,000 | £0.03783 | £37.83 |
| 2,500 | £0.03363 | £84.08 |
| 5,000 | £0.03110 | £155.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08700 | £0.87 |
| 50 | £0.06220 | £3.11 |
| 100 | £0.05460 | £5.46 |
| 500 | £0.04170 | £20.85 |
| 1,000 | £0.03772 | £37.72 |
| 2,500 | £0.03353 | £83.82 |
| 5,000 | £0.03101 | £155.05 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

