
KGM21BCG1E820JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E820JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E820JTCT-ND - Cut Tape (CT) 478-KGM21BCG1E820JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E820JT |
Description | CAP CER 82PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E820JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08700 | £0.87 |
| 50 | £0.06220 | £3.11 |
| 100 | £0.05460 | £5.46 |
| 500 | £0.04170 | £20.85 |
| 1,000 | £0.03772 | £37.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03177 | £127.08 |
| 8,000 | £0.02956 | £236.48 |
| 12,000 | £0.02845 | £341.40 |
| 20,000 | £0.02723 | £544.60 |
| 28,000 | £0.02651 | £742.28 |
| 40,000 | £0.02582 | £1,032.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

