
KGM21BCG1E560KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E560KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E560KTCT-ND - Cut Tape (CT) 478-KGM21BCG1E560KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E560KT |
Description | CAP CER 56PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E560KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.05060 | £5.06 |
| 500 | £0.03846 | £19.23 |
| 1,000 | £0.03473 | £34.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02915 | £116.60 |
| 8,000 | £0.02708 | £216.64 |
| 12,000 | £0.02604 | £312.48 |
| 20,000 | £0.02489 | £497.80 |
| 28,000 | £0.02422 | £678.16 |
| 40,000 | £0.02358 | £943.20 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

