
KGM21BCG1E221KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E221KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E221KTCT-ND - Cut Tape (CT) 478-KGM21BCG1E221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E221KT |
Description | CAP CER 220PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E221KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.05060 | £5.06 |
| 500 | £0.03846 | £19.23 |
| 1,000 | £0.03473 | £34.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03033 | £121.32 |
| 8,000 | £0.02820 | £225.60 |
| 12,000 | £0.02713 | £325.56 |
| 20,000 | £0.02595 | £519.00 |
| 28,000 | £0.02525 | £707.00 |
| 40,000 | £0.02459 | £983.60 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

